AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥2,134.32000 Box | Box | Active | - | Medical | 6 | 90 ~ 264 VAC, 120 ~ 370 VDC | 1200 W | 4 kV | 90.5% | - | -30°C ~ 70°C (With Derating) | 9.84" L x 5.00" W (250.0mm x 127.0mm) | 1.61" (41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
348 In Stock | 1 : ¥2,772.23000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | - | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
35 In Stock | 1 : ¥2,932.57000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
34 In Stock | 1 : ¥2,524.95000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | - | |||
20 In Stock | 1 : ¥2,839.55000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC | 1200 W | 4 kV | 90% | Fan Fail, Temperature Alarm | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | - |