Z86E0208PSG1925 | ||
---|---|---|
DigiKey Part Number | 269-3948-ND | |
Manufacturer | ||
Manufacturer Product Number | Z86E0208PSG1925 | |
Description | IC MCU 8BIT 512B OTP 18DIP | |
Customer Reference | ||
Detailed Description | Z8 Z8® Microcontroller IC 8-Bit 8MHz 512B (512 x 8) OTP | |
Datasheet | Datasheet | |
EDA/CAD Models | Z86E0208PSG1925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | Z8 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 61 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
20 | ¥41.63800 | ¥832.76 |
40 | ¥39.36375 | ¥1,574.55 |