Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 8 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 48-DIP (0.600", 15.24mm) | |
Supplier Device Package | 48-DIP | |
Base Product Number |