MP101401 | ||
---|---|---|
DigiKey Part Number | MP101401-ND | |
Manufacturer | ||
Manufacturer Product Number | MP101401 | |
Description | SENSOR HALL DIGITAL WIRE LEADS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.5V ~ 18V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.54000 | ¥78.54 |
10 | ¥62.84200 | ¥628.42 |
25 | ¥58.13080 | ¥1,453.27 |
100 | ¥50.27510 | ¥5,027.51 |
500 | ¥47.13262 | ¥23,566.31 |
1,000 | ¥43.99045 | ¥43,990.45 |