Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | Automotive, Fleet Management, Location, Navigation, Tracking | |
Sensitivity | -165dBm | |
Data Rate (Max) | 921.6kbps | |
Features | 1.5m Cable | |
Voltage - Supply | 3V ~ 5.5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.09000 | ¥237.09 |