GU-502MGG-USB | ||
---|---|---|
DigiKey Part Number | 3155-GU-502MGG-USB-ND | |
Manufacturer | ||
Manufacturer Product Number | GU-502MGG-USB | |
Description | RF RECEIVER GNSS/GPS USB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Navigator 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Navigator | |
Modulation or Protocol | Beidou, Galileo, GLONASS, GPS | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Applications | GPS | |
Interface | USB | |
Sensitivity | -165dBm | |
Features | 1.5m Cable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.44000 | ¥208.44 |