Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

YC164-JR-071KL | |
|---|---|
DigiKey Part Number | YC164J-1.0KTR-ND - Tape & Reel (TR) YC164J-1.0KCT-ND - Cut Tape (CT) YC164J-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-071KL |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-071KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-102J4GLF | Bourns Inc. | 0 | CAY16-102J4GLFTR-ND | ¥0.00000 | Direct |
| EXB-38V102JV | Panasonic Industry | 38,214 | Y9102CT-ND | ¥0.83000 | Direct |
| RAVF164DJT1K00 | Stackpole Electronics Inc | 31,758 | RAVF164DJT1K00CT-ND | ¥0.83000 | Direct |
| ACASA100121001P100 | Vishay | 508 | ACASA-1.0K/1.0K-2CT-ND | ¥8.68000 | Upgrade |
| ACASA1001E1001P100 | Vishay | 15,306 | ACASA-1.0K/1.0K-ECT-ND | ¥35.40000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 25 | ¥0.28760 | ¥7.19 |
| 50 | ¥0.25140 | ¥12.57 |
| 100 | ¥0.22160 | ¥22.16 |
| 250 | ¥0.18788 | ¥46.97 |
| 500 | ¥0.16688 | ¥83.44 |
| 1,000 | ¥0.14894 | ¥148.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.11692 | ¥584.60 |
| 10,000 | ¥0.10644 | ¥1,064.40 |
| 15,000 | ¥0.10105 | ¥1,515.75 |
| 25,000 | ¥0.09495 | ¥2,373.75 |
| 35,000 | ¥0.09132 | ¥3,196.20 |
| 50,000 | ¥0.08777 | ¥4,388.50 |













