1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V102JV

DigiKey Part Number
Y9102TR-ND - Tape & Reel (TR)
Y9102CT-ND - Cut Tape (CT)
Y9102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V102JV
Description
RES ARRAY 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V102JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
1k
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742X083102JPCTS Resistor Products13,72060-742X083102JPCT-ND¥1.16000Direct
ACASA1001E1001P100Vishay15,306ACASA-1.0K/1.0K-ECT-ND¥35.40000Upgrade
ACASA1001E1001P1ATVishay5,294ACASA-1.0K/1.0K-EATCT-ND¥35.40000Upgrade
YC164-JR-101KLYAGEO2,88413-YC164-JR-101KLCT-ND¥0.83000Upgrade
YC164-JR-131KLYAGEO38,07013-YC164-JR-131KLCT-ND¥0.83000Upgrade
In-Stock: 38,214
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.46300¥4.63
25¥0.38360¥9.59
50¥0.33740¥16.87
100¥0.29770¥29.77
250¥0.25308¥63.27
500¥0.22528¥112.64
1,000¥0.20154¥201.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16247¥812.35
10,000¥0.14836¥1,483.60
15,000¥0.14111¥2,116.65
25,000¥0.13292¥3,323.00
35,000¥0.12803¥4,481.05
50,000¥0.12325¥6,162.50
Manufacturers Standard Package