
EXB-38V473JV | |
|---|---|
DigiKey Part Number | Y9473TR-ND - Tape & Reel (TR) Y9473CT-ND - Cut Tape (CT) Y9473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V473JV |
Description | RES ARRAY 4 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V473JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 47k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.46300 | ¥4.63 |
| 25 | ¥0.38360 | ¥9.59 |
| 50 | ¥0.33740 | ¥16.87 |
| 100 | ¥0.29770 | ¥29.77 |
| 250 | ¥0.25308 | ¥63.27 |
| 500 | ¥0.22528 | ¥112.64 |
| 1,000 | ¥0.20154 | ¥201.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.16247 | ¥812.35 |
| 10,000 | ¥0.14836 | ¥1,483.60 |
| 15,000 | ¥0.14111 | ¥2,116.65 |
| 25,000 | ¥0.13292 | ¥3,323.00 |
| 35,000 | ¥0.12803 | ¥4,481.05 |
| 50,000 | ¥0.12325 | ¥6,162.50 |









