100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-07100KL

DigiKey Part Number
TC164J-100KTR-ND - Tape & Reel (TR)
TC164J-100KCT-ND - Cut Tape (CT)
TC164J-100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-07100KL
Description
RES ARRAY 4 RES 100K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083104JPCTS Resistor Products102,30260-742C083104JPCT-ND¥1.41000Direct
EXB-V8V104JVPanasonic Industry171,462Y4104CT-ND¥1.41000Direct
CAT16-104J4LFBourns Inc.135,149CAT16-104J4LFCT-ND¥0.83000Similar
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.43800¥4.38
25¥0.36720¥9.18
50¥0.32260¥16.13
100¥0.28370¥28.37
250¥0.24148¥60.37
500¥0.21468¥107.34
1,000¥0.19211¥192.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.15166¥758.30
10,000¥0.13842¥1,384.20
15,000¥0.13161¥1,974.15
25,000¥0.12392¥3,098.00
35,000¥0.11933¥4,176.55
50,000¥0.11485¥5,742.50
Manufacturers Standard Package