
TC164-JR-070RL | |
|---|---|
DigiKey Part Number | TC164J-0.0TR-ND - Tape & Reel (TR) TC164J-0.0CT-ND - Cut Tape (CT) TC164J-0.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-070RL |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-070RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 0.0 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance Jumper | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43800 | ¥4.38 |
| 25 | ¥0.36720 | ¥9.18 |
| 50 | ¥0.32260 | ¥16.13 |
| 100 | ¥0.28370 | ¥28.37 |
| 250 | ¥0.24148 | ¥60.37 |
| 500 | ¥0.21468 | ¥107.34 |
| 1,000 | ¥0.19211 | ¥192.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.15166 | ¥758.30 |
| 10,000 | ¥0.13842 | ¥1,384.20 |
| 15,000 | ¥0.13161 | ¥1,974.15 |
| 25,000 | ¥0.12392 | ¥3,098.00 |
| 35,000 | ¥0.11933 | ¥4,176.55 |
| 50,000 | ¥0.11485 | ¥5,742.50 |








