47k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-FR-0747KL

DigiKey Part Number
13-TC164-FR-0747KLTR-ND - Tape & Reel (TR)
13-TC164-FR-0747KLCT-ND - Cut Tape (CT)
13-TC164-FR-0747KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-FR-0747KL
Description
RES ARRAY 4 RES 47K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-FR-0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,802
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.51300¥5.13
25¥0.43000¥10.75
50¥0.37720¥18.86
100¥0.33330¥33.33
250¥0.28348¥70.87
500¥0.25256¥126.28
1,000¥0.22626¥226.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.17930¥896.50
10,000¥0.16394¥1,639.40
15,000¥0.15604¥2,340.60
25,000¥0.14711¥3,677.75
35,000¥0.14178¥4,962.30
50,000¥0.13657¥6,828.50
Manufacturers Standard Package