
EXB-V8V104JV | |
|---|---|
DigiKey Part Number | Y4104TR-ND - Tape & Reel (TR) Y4104CT-ND - Cut Tape (CT) Y4104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V104JV |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V104JV Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 100k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-104J4LF | Bourns Inc. | 135,149 | CAT16-104J4LFCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.88500 | ¥8.85 |
| 25 | ¥0.74080 | ¥18.52 |
| 50 | ¥0.65340 | ¥32.67 |
| 100 | ¥0.57890 | ¥57.89 |
| 250 | ¥0.49552 | ¥123.88 |
| 500 | ¥0.44376 | ¥221.88 |
| 1,000 | ¥0.39952 | ¥399.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.32721 | ¥1,636.05 |
| 10,000 | ¥0.30094 | ¥3,009.40 |
| 15,000 | ¥0.28744 | ¥4,311.60 |
| 25,000 | ¥0.27217 | ¥6,804.25 |
| 35,000 | ¥0.26306 | ¥9,207.10 |
| 50,000 | ¥0.25417 | ¥12,708.50 |











