SS1111000000SB000 | ||
---|---|---|
DigiKey Part Number | 13-SS1111000000SB000-ND | |
Manufacturer | ||
Manufacturer Product Number | SS1111000000SB000 | |
Description | KIT MLCC CC SMALL SIZE SERIES | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 6.3 ~ 50V Surface Mount, MLCC 50 Pieces (Assorted Per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 50 Pieces (Assorted Per Value) | |
Packages Included | 01005, 0201 (0402, 0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.41000 | ¥844.41 |
10 | ¥732.98800 | ¥7,329.88 |
100 | ¥718.31790 | ¥71,831.79 |