SQP10AJB-130R | ||
---|---|---|
DigiKey Part Number | 130W-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SQP10AJB-130R | |
Description | RES 130 OHM 5% 10W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 130 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement | |
Datasheet | Datasheet | |
EDA/CAD Models | SQP10AJB-130R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Cement | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.09640 | ¥127.41 |
40 | ¥4.65875 | ¥186.35 |
80 | ¥3.83175 | ¥306.54 |
230 | ¥3.51574 | ¥808.62 |
500 | ¥2.91794 | ¥1,458.97 |
1,000 | ¥2.37299 | ¥2,372.99 |
5,000 | ¥2.26402 | ¥11,320.10 |