
Category | Power (Watts) 10W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Packaging Bag | Quantity 168 Pieces (84 Values - 2 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Wirewound | Packages Included Axial |
Resistance (Ohms) 1 ~ 3k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥636.79000 | ¥636.79 |
| 10 | ¥553.06400 | ¥5,530.64 |
| Part Number | Description | Quantity |
|---|---|---|
| SQP10AJB-100R | RES 100 OHM 5% 10W AXIAL | 2 |
| SQP10AJB-150R | RES 150 OHM 5% 10W AXIAL | 2 |
| SQP10AJB-20R | RES 20 OHM 5% 10W AXIAL | 2 |
| SQP10AJB-200R | RES 200 OHM 5% 10W AXIAL | 2 |
| SQP10AJB-4R7 | RES 4.7 OHM 5% 10W AXIAL | 2 |




