4.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP10AJB-4R7

DigiKey Part Number
4.7W-10-ND
Manufacturer
Manufacturer Product Number
SQP10AJB-4R7
Description
RES 4.7 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP10AJB-4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP10WSS4R7JBBTE Connectivity Passive Product4,8381712-EP10WSS4R7JBB-ND¥27.70000Similar
In-Stock: 7,065
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.41600¥44.16
25¥3.76440¥94.11
50¥3.35760¥167.88
100¥3.01190¥301.19
250¥2.63184¥657.96
500¥2.39416¥1,197.08
1,000¥2.19196¥2,191.96
5,000¥1.83204¥9,160.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.