SMDJ150CA/TR13 | ||
---|---|---|
DigiKey Part Number | 13-SMDJ150CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ150CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ150CA/TR13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDJ150CA/TR13 | |
Description | SMDJ, DO-214AB, 150V, 243V, REEL | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34950 | ¥234.95 |
500 | ¥1.83446 | ¥917.23 |
1,000 | ¥1.49106 | ¥1,491.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33292 | ¥3,998.76 |
6,000 | ¥1.26516 | ¥7,590.96 |
9,000 | ¥1.17478 | ¥10,573.02 |
30,000 | ¥1.14768 | ¥34,430.40 |