RT0603BRD07374KL | ||
---|---|---|
DigiKey Part Number | 13-RT0603BRD07374KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07374KLCT-ND - Cut Tape (CT) 13-RT0603BRD07374KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT0603BRD07374KL | |
Description | RES SMD 374K OHM 0.1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 374 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RT0603BRD07374KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.10200 | $1.02 |
50 | $0.08100 | $4.05 |
100 | $0.07280 | $7.28 |
500 | $0.05580 | $27.90 |
1,000 | $0.04943 | $49.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03679 | $183.95 |
10,000 | $0.03224 | $322.40 |
25,000 | $0.02987 | $746.75 |