RSF200JB-73-1R8 | ||
---|---|---|
DigiKey Part Number | 1.8W-2-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF200JB-73-1R8 | |
Description | RES 1.8 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF200JB-73-1R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥0.99740 | ¥99.74 |
1,000 | ¥0.51858 | ¥518.58 |
5,000 | ¥0.43468 | ¥2,173.40 |
10,000 | ¥0.41486 | ¥4,148.60 |