


Category | Power (Watts) 2W |
Manufacturer YAGEO | Tolerance ±5% |
Series | Features Flame Retardant Coating, Safety |
Packaging Bag | Quantity 255 Pieces (51 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Metal Oxide Film | Packages Included Axial |
Resistance (Ohms) 0.47 ~ 56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥371.15000 | ¥371.15 |
| 10 | ¥322.35500 | ¥3,223.55 |
| Part Number | Description | Quantity |
|---|---|---|
| RSF200JB-73-1R | RES 1 OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-10R | RES 10 OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-3R | RES 3 OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-3R9 | RES 3.9 OHM 5% 2W AXIAL | 5 |
| RSF200JB-73-2R | RES 2 OHM 5% 2W AXIAL | 5 |




