RSF100JB-73-130R | ||
---|---|---|
DigiKey Part Number | 130W-1-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF100JB-73-130R | |
Description | RES 130 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 130 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF100JB-73-130R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥0.81350 | ¥81.35 |
2,000 | ¥0.32903 | ¥658.06 |
6,000 | ¥0.29911 | ¥1,794.66 |
10,000 | ¥0.27918 | ¥2,791.80 |