


Category | Resistance (Ohms) 1 ~ 1M |
Manufacturer YAGEO | Power (Watts) 1/6W |
Series | Tolerance ±5% |
Packaging Bag | Quantity 365 Pieces (73 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Carbon Film | Packages Included Axial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥336.51000 | ¥336.51 |
| 10 | ¥292.28600 | ¥2,922.86 |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-12JB-52-100K | RES 100K OHM 5% 1/6W AXIAL | 5 |
| CFR-12JB-52-10K | RES 10K OHM 5% 1/6W AXIAL | 5 |
| CFR-12JB-52-1K | RES 1K OHM 5% 1/6W AXIAL | 5 |
| CFR-12JB-52-4K7 | RES 4.7K OHM 5% 1/6W AXIAL | 5 |
| CFR-12JB-52-3K3 | RES 3.3K OHM 5% 1/6W AXIAL | 5 |











