
CFR-12JB-52-1K | |
|---|---|
DigiKey Part Number | 1.0KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-1K |
Description | RES 1K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-1K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 25 | ¥0.27440 | ¥6.86 |
| 50 | ¥0.24140 | ¥12.07 |
| 100 | ¥0.21250 | ¥21.25 |
| 250 | ¥0.17996 | ¥44.99 |
| 500 | ¥0.15962 | ¥79.81 |
| 1,000 | ¥0.14241 | ¥142.41 |
| 5,000 | ¥0.11160 | ¥558.00 |



