RC0603FR-0712KL | |
---|---|
DigiKey Part Number | 311-12.0KHRTR-ND - Tape & Reel (TR) 311-12.0KHRCT-ND - Cut Tape (CT) 311-12.0KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0712KL |
Description | RES 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0712KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
50 | ¥0.09200 | ¥4.60 |
100 | ¥0.07630 | ¥7.63 |
500 | ¥0.05106 | ¥25.53 |
1,000 | ¥0.04367 | ¥43.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03134 | ¥156.70 |
10,000 | ¥0.02749 | ¥274.90 |
25,000 | ¥0.02353 | ¥588.25 |
35,000 | ¥0.02278 | ¥797.30 |
50,000 | ¥0.02107 | ¥1,053.50 |
125,000 | ¥0.01904 | ¥2,380.00 |