
PHH5-KIT | |
|---|---|
DigiKey Part Number | PHH5-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHH5-KIT |
Description | RES KIT 10K-97.6K 1/10W 5650PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/10W Surface Mount 5650 Pieces (113 Values - 50 Each) |
Datasheet | Datasheet |
EDA/CAD Models | PHH5-KIT Models |
Category | Power (Watts) 1/10W |
Manufacturer YAGEO | Tolerance ±1% |
Series | Features Moisture Resistant |
Packaging Bag | Quantity 5650 Pieces (113 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 10k ~ 97.6k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥618.26000 | ¥618.26 |
| 10 | ¥536.92100 | ¥5,369.21 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0603FR-0788K7L | RES 88.7K OHM 1% 1/10W 0603 | 50 |
| RC0603FR-0710KL | RES 10K OHM 1% 1/10W 0603 | 50 |
| RC0603FR-0720KL | RES 20K OHM 1% 1/10W 0603 | 50 |
| RC0603FR-0747KL | RES 47K OHM 1% 1/10W 0603 | 50 |





