
Category | Power (Watts) 1/10W |
Manufacturer YAGEO | Tolerance ±1% |
Series | Features Moisture Resistant |
Packaging Bag | Quantity 5650 Pieces (113 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 10 ~ 97.6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥619.09000 | ¥619.09 |
| 10 | ¥537.67400 | ¥5,376.74 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RC0603FR-0710RL | RES 10 OHM 1% 1/10W 0603 | 50 |
| RC0603FR-0722RL | RES 22 OHM 1% 1/10W 0603 | 50 |
| RC0603FR-0749R9L | RES 49.9 OHM 1% 1/10W 0603 | 50 |
| RC0603FR-0733RL | RES 33 OHM 1% 1/10W 0603 | 50 |





