33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0603FR-0733RL

DigiKey Part Number
13-RC0603FR-0733RLTR-ND - Tape & Reel (TR)
13-RC0603FR-0733RLCT-ND - Cut Tape (CT)
13-RC0603FR-0733RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0733RL
Description
RES 33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0733RLYAGEO200,928YAG3599CT-ND¥0.10000Similar
AF0603FR-0733RLYAGEO3,94713-AF0603FR-0733RLCT-ND¥0.10000Similar
CR0603-FX-33R0ELFBourns Inc.104,925118-CR0603-FX-33R0ELFCT-ND¥0.10000Direct
In-Stock: 1,177,261
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.20700¥2.07
25¥0.15560¥3.89
50¥0.12400¥6.20
100¥0.10090¥10.09
250¥0.07772¥19.43
500¥0.06468¥32.34
1,000¥0.05466¥54.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.03879¥193.95
10,000¥0.03423¥342.30
15,000¥0.03201¥480.15
25,000¥0.02961¥740.25
35,000¥0.02824¥988.40
50,000¥0.02695¥1,347.50
Manufacturers Standard Package