33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0733RL

DigiKey Part Number
13-AF0603FR-0733RLTR-ND - Tape & Reel (TR)
13-AF0603FR-0733RLCT-ND - Cut Tape (CT)
13-AF0603FR-0733RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-0733RL
Description
RES SMD 33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F33R0CTCal-Chip Electronics, Inc.5,0004713-CAS06F33R0CT-ND¥0.99000Parametric Equivalent
ERJ-S03F33R0VPanasonic Industry14,70010-ERJ-S03F33R0VCT-ND¥1.90000Parametric Equivalent
ERJ-U03F33R0VPanasonic Industry7,89810-ERJ-U03F33R0VCT-ND¥1.24000Parametric Equivalent
In-Stock: 3,947
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.33900¥3.39
25¥0.25800¥6.45
50¥0.21180¥10.59
100¥0.17530¥17.53
250¥0.13928¥34.82
500¥0.11876¥59.38
1,000¥0.10263¥102.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.07266¥363.30
10,000¥0.06567¥656.70
15,000¥0.06227¥934.05
25,000¥0.05859¥1,464.75
35,000¥0.05649¥1,977.15
50,000¥0.05450¥2,725.00
Manufacturers Standard Package