P6SMB18CA/TR7 | |
---|---|
DigiKey Part Number | YAG6645TR-ND - Tape & Reel (TR) YAG6645CT-ND - Cut Tape (CT) YAG6645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CA/TR7 |
Description | P6SMB DO214AA, BIDIRECTIONAL 18V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB18CA/TR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26340 | ¥126.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.03092 | ¥515.46 |
1,000 | ¥0.76495 | ¥764.95 |
2,500 | ¥0.64352 | ¥1,608.80 |
5,000 | ¥0.61526 | ¥3,076.30 |
12,500 | ¥0.53211 | ¥6,651.38 |
25,000 | ¥0.52213 | ¥13,053.25 |
50,000 | ¥0.43234 | ¥21,617.00 |