P4SMA350A/TR13 | ||
---|---|---|
DigiKey Part Number | 13-P4SMA350A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA350A/TR13CT-ND - Cut Tape (CT) 13-P4SMA350A/TR13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P4SMA350A/TR13 | |
Description | P4SMA, DO214AC, 300V, 482V, REEL | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26750 | ¥126.75 |
500 | ¥1.03404 | ¥517.02 |
1,000 | ¥0.76716 | ¥767.16 |
2,000 | ¥0.64546 | ¥1,290.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61710 | ¥3,085.50 |
10,000 | ¥0.53371 | ¥5,337.10 |
25,000 | ¥0.52370 | ¥13,092.50 |
50,000 | ¥0.43363 | ¥21,681.50 |
125,000 | ¥0.42696 | ¥53,370.00 |