N-Channel 950 V 17.5A (Tc) 125W (Tc) Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW95R310PFD7XKSA1

DigiKey Part Number
448-IPW95R310PFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW95R310PFD7XKSA1
Description
MOSFET N-CH 950V 17.5A TO247-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 17.5A (Tc) 125W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
310mOhm @ 10.4A, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 520µA
Series
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1765 pF @ 400 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
950 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-3-41
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.63000¥37.63
30¥20.53700¥616.11
120¥16.76400¥2,011.68
510¥13.99543¥7,137.67
1,020¥12.98471¥13,244.40
2,010¥12.15175¥24,425.02
5,010¥11.23252¥56,274.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.