MFR25SFRE52-38R3 | ||
---|---|---|
DigiKey Part Number | MFR25SFRE52-38R3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MFR25SFRE52-38R3 | |
Description | RES 38.3 OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 38.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01042 | $52.10 |