HC6666000000SB000 | ||
---|---|---|
DigiKey Part Number | 13-HC6666000000SB000-ND | |
Manufacturer | ||
Manufacturer Product Number | HC6666000000SB000 | |
Description | KIT MLCC HI-CAP X6S | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 4 ~ 25V Surface Mount, MLCC 22 Pieces (Assorted Per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 4 ~ 25V | |
Tolerance | ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 22 Pieces (Assorted Per Value) | |
Packages Included | 0201, 0402, 0603, 0805 (0603, 1005, 1608, 2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,048.23000 | ¥2,048.23 |
10 | ¥1,847.10300 | ¥18,471.03 |