CFR-25JB-52-1M2 | ||
---|---|---|
DigiKey Part Number | 13-CFR-25JB-52-1M2-ND | |
Manufacturer | ||
Manufacturer Product Number | CFR-25JB-52-1M2 | |
Description | RES 1.2M OHM 5% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFR-25JB-52-1M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
25 | ¥0.26920 | ¥6.73 |
50 | ¥0.21020 | ¥10.51 |
100 | ¥0.14280 | ¥14.28 |
250 | ¥0.11724 | ¥29.31 |
500 | ¥0.09310 | ¥46.55 |
1,000 | ¥0.06600 | ¥66.00 |
5,000 | ¥0.05285 | ¥264.25 |