


CC0402KRX7R9BB152 | |
|---|---|
DigiKey Part Number | 311-1032-2-ND - Tape & Reel (TR) 311-1032-1-ND - Cut Tape (CT) 311-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 50 | ¥0.10920 | ¥5.46 |
| 100 | ¥0.09260 | ¥9.26 |
| 500 | ¥0.06418 | ¥32.09 |
| 1,000 | ¥0.05565 | ¥55.65 |
| 2,500 | ¥0.04667 | ¥116.68 |
| 5,000 | ¥0.04131 | ¥206.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03625 | ¥362.50 |
| 20,000 | ¥0.03329 | ¥665.80 |
| 30,000 | ¥0.03149 | ¥944.70 |
| 50,000 | ¥0.03097 | ¥1,548.50 |
| 70,000 | ¥0.02832 | ¥1,982.40 |
| 100,000 | ¥0.02720 | ¥2,720.00 |
| 120,000 | ¥0.02667 | ¥3,200.40 |
| 240,000 | ¥0.02488 | ¥5,971.20 |
| 250,000 | ¥0.02478 | ¥6,195.00 |


