CC0402CRNPO9BN8R2 | ||
---|---|---|
DigiKey Part Number | 311-1635-2-ND - Tape & Reel (TR) 311-1635-1-ND - Cut Tape (CT) 311-1635-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0402CRNPO9BN8R2 | |
Description | CAP CER 8.2PF 50V C0G/NPO 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0402CRNPO9BN8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.10680 | ¥5.34 |
100 | ¥0.08290 | ¥8.29 |
500 | ¥0.06272 | ¥31.36 |
1,000 | ¥0.04926 | ¥49.26 |
2,500 | ¥0.04479 | ¥111.98 |
5,000 | ¥0.04119 | ¥205.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03761 | ¥376.10 |
20,000 | ¥0.03582 | ¥716.40 |
30,000 | ¥0.03403 | ¥1,020.90 |
50,000 | ¥0.03045 | ¥1,522.50 |
100,000 | ¥0.02463 | ¥2,463.00 |
250,000 | ¥0.02239 | ¥5,597.50 |