CA0612KRNPO9BN221 | ||
---|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN221TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN221CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN221DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0612KRNPO9BN221 | |
Description | CAP ARRAY 220PF 50V NPO 0612 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 220pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.75700 | ¥17.57 |
50 | ¥1.29540 | ¥64.77 |
100 | ¥1.05490 | ¥105.49 |
500 | ¥0.83260 | ¥416.30 |
1,000 | ¥0.70305 | ¥703.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62908 | ¥2,516.32 |
8,000 | ¥0.59208 | ¥4,736.64 |
12,000 | ¥0.57357 | ¥6,882.84 |
28,000 | ¥0.55507 | ¥15,541.96 |
100,000 | ¥0.48106 | ¥48,106.00 |