CA0508KRNPO0BN470 | ||
---|---|---|
DigiKey Part Number | 13-CA0508KRNPO0BN470TR-ND - Tape & Reel (TR) 13-CA0508KRNPO0BN470CT-ND - Cut Tape (CT) 13-CA0508KRNPO0BN470DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0508KRNPO0BN470 | |
Description | CAP CER ARRAY 47PF 100V NPO 0508 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 47pF Isolated Capacitor 4 Array 100 V C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.29700 | ¥12.97 |
50 | ¥0.91120 | ¥45.56 |
100 | ¥0.73560 | ¥73.56 |
500 | ¥0.54690 | ¥273.45 |
1,000 | ¥0.47852 | ¥478.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42153 | ¥1,686.12 |
8,000 | ¥0.39874 | ¥3,189.92 |
12,000 | ¥0.37823 | ¥4,538.76 |
28,000 | ¥0.36456 | ¥10,207.68 |
100,000 | ¥0.30190 | ¥30,190.00 |