561KD14 | ||
---|---|---|
DigiKey Part Number | 13-561KD14-ND | |
Manufacturer | ||
Manufacturer Product Number | 561KD14 | |
Description | MOV | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet | |
EDA/CAD Models | 561KD14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.26910 | ¥226.91 |
250 | ¥2.05596 | ¥513.99 |
500 | ¥1.70164 | ¥850.82 |
1,000 | ¥1.27623 | ¥1,276.23 |
2,500 | ¥1.16986 | ¥2,924.65 |
5,000 | ¥1.09895 | ¥5,494.75 |