Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 305J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 930 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.66640 | ¥116.66 |
200 | ¥3.80855 | ¥761.71 |
400 | ¥3.53743 | ¥1,414.97 |
600 | ¥3.01070 | ¥1,806.42 |
1,000 | ¥2.40853 | ¥2,408.53 |
2,600 | ¥2.18272 | ¥5,675.07 |
5,000 | ¥2.03219 | ¥10,160.95 |