Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RP800L-8/B

DigiKey Part Number
13-2RP800L-8/B-ND
Manufacturer
Manufacturer Product Number
2RP800L-8/B
Description
GDT 800V 20KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
800 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RP800L-8/TRYAGEO48513-2RP800L-8/TRCT-ND¥7.86000Parametric Equivalent
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
5¥5.82200¥29.11
10¥5.37500¥53.75
50¥4.45760¥222.88
100¥4.11350¥411.35
300¥3.62007¥1,086.02
500¥3.41038¥1,705.19
1,000¥3.14417¥3,144.17
5,000¥2.59870¥12,993.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.