NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57867S0103F140

DigiKey Part Number
495-75618-ND
Manufacturer
Manufacturer Product Number
B57867S0103F140
Description
THERMISTOR NTC 10KOHM 3988K BEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57867S0103F140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3988K
Manufacturer
TDK
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Power - Max
60 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,042
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
5¥17.21800¥86.09
10¥16.42400¥164.24
25¥15.48480¥387.12
50¥14.84140¥742.07
100¥14.25170¥1,425.17
500¥13.06726¥6,533.63
1,000¥12.62638¥12,626.38
5,000¥11.73843¥58,692.15
Manufacturers Standard Package