Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥2.12470 | ¥212.47 |
500 | ¥1.65872 | ¥829.36 |
1,000 | ¥1.34823 | ¥1,348.23 |
2,000 | ¥1.20521 | ¥2,410.42 |
5,000 | ¥1.14393 | ¥5,719.65 |
10,000 | ¥1.06222 | ¥10,622.20 |
50,000 | ¥1.01125 | ¥50,562.50 |