1.0SMB33A/TR13 | ||
---|---|---|
DigiKey Part Number | 13-1.0SMB33A/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB33A/TR13CT-ND - Cut Tape (CT) 13-1.0SMB33A/TR13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.0SMB33A/TR13 | |
Description | 1.0SMB, DO-214AA, 28.2V, 45.7V, | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 45.7V Clamp 22.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 22.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25520 | ¥125.52 |
500 | ¥1.02404 | ¥512.02 |
1,000 | ¥0.75973 | ¥759.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63920 | ¥1,917.60 |
6,000 | ¥0.61112 | ¥3,666.72 |
9,000 | ¥0.52854 | ¥4,756.86 |
30,000 | ¥0.51862 | ¥15,558.60 |
75,000 | ¥0.42943 | ¥32,207.25 |
150,000 | ¥0.42283 | ¥63,424.50 |