32207695 | ||
---|---|---|
DigiKey Part Number | 1759-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | 32207695 | |
Description | SENSOR RTD 1KOHM 0.3% 2SIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.24000 | ¥51.24 |
10 | ¥38.43100 | ¥384.31 |
25 | ¥34.16080 | ¥854.02 |
50 | ¥32.45260 | ¥1,622.63 |
100 | ¥31.59870 | ¥3,159.87 |
500 | ¥26.47458 | ¥13,237.29 |
1,000 | ¥24.76653 | ¥24,766.53 |