VES300PS19 | |
---|---|
DigiKey Part Number | 1470-VES300PS19-ND |
Manufacturer | |
Manufacturer Product Number | VES300PS19 |
Description | AC/DC DESKTOP ADAPTER 19V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 19V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 15.79A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Rectangular, 8 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.77" L x 3.50" W x 1.53" H (197.4mm x 88.9mm x 38.9mm) | |
Approval Agency | CB, CCC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥720.75000 | ¥720.75 |
5 | ¥699.12000 | ¥3,495.60 |
10 | ¥677.48900 | ¥6,774.89 |
25 | ¥648.67240 | ¥16,216.81 |
100 | ¥605.40930 | ¥60,540.93 |