Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.30" L x 1.10" W x 0.75" H (33.0mm x 27.9mm x 19.1mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | 0.053 lb (24.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
5 | ¥96.51000 | ¥482.55 |
10 | ¥93.50400 | ¥935.04 |
25 | ¥89.52800 | ¥2,238.20 |
100 | ¥83.59660 | ¥8,359.66 |