AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥58.37000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77.5% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 | |||
17 In Stock | 1 : ¥89.15000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) | CE, cURus | - | |||
25 In Stock | 1 : ¥79.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | - | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm) | CB, TUV, UL | 62368-1 | |||
37 In Stock | 1 : ¥99.50000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 410mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.30" L x 1.10" W x 0.75" H (33.0mm x 27.9mm x 19.1mm) | CB | 62368-1 | |||
15 In Stock | 1 : ¥99.51000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | 330mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.30" L x 1.10" W x 0.75" H (33.0mm x 27.9mm x 19.1mm) | CB | 62368-1 |