Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTK3048S05

DigiKey Part Number
1470-3531-ND
Manufacturer
Manufacturer Product Number
JTK3048S05
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
6A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥354.92000¥354.92
5¥344.30400¥1,721.52
10¥333.62000¥3,336.20
25¥319.42040¥7,985.51
100¥298.12240¥29,812.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.